
MAX3232CPWRG4 | |
|---|---|
DigiKey Part Number | 296-41322-2-ND - Tape & Reel (TR) 296-41322-1-ND - Cut Tape (CT) 296-41322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM5.27600 | RM52.76 |
| 25 | RM4.79880 | RM119.97 |
| 100 | RM4.27650 | RM427.65 |
| 250 | RM4.02716 | RM1,006.79 |
| 500 | RM3.87696 | RM1,938.48 |
| 1,000 | RM3.75324 | RM3,753.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.69385 | RM3,387.70 |
| 4,000 | RM1.64925 | RM6,597.00 |
| 6,000 | RM1.62692 | RM9,761.52 |
| 10,000 | RM1.60218 | RM16,021.80 |
| 14,000 | RM1.58772 | RM22,228.08 |
| 20,000 | RM1.57381 | RM31,476.20 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |








