
M0G3506QRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3506QRGZRQ1TR-ND - Tape & Reel (TR) 296-M0G3506QRGZRQ1CT-ND - Cut Tape (CT) 296-M0G3506QRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3506QRGZRQ1 |
Description | Automotive, 80MHz Arm M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G350x-Q1 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM7.43900 | RM74.39 |
| 25 | RM6.79720 | RM169.93 |
| 100 | RM6.09360 | RM609.36 |
| 250 | RM5.75776 | RM1,439.44 |
| 500 | RM5.55532 | RM2,777.66 |
| 1,000 | RM5.38874 | RM5,388.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.18299 | RM15,548.97 |
| 6,000 | RM5.08230 | RM30,493.80 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |

