Direct

M38510/11201BCA | |
|---|---|
DigiKey Part Number | 296-M38510/11201BCA-ND |
Manufacturer | |
Manufacturer Product Number | M38510/11201BCA |
Description | QUAD DIFFERENTIAL COMPARATOR 14- |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, MOS, TTL 14-CDIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Active | Propagation Delay (Max) 1.3µs (Typ) |
Type Differential | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Output Type Open-Collector, CMOS, MOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Supplier Device Package 14-CDIP |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139AJ/PB | Texas Instruments | 1,167 | 296-36060-5-ND | RM79.39000 | Direct |
| LM139J/PB | Texas Instruments | 850 | LM139J-ND | RM85.26000 | Direct |
| LM139JB | Texas Instruments | 0 | 296-LM139JB-ND | RM0.00000 | Direct |
| LM339AN | Texas Instruments | 3,802 | 296-6605-5-ND | RM2.25000 | Similar |
| TLC339MN | Rochester Electronics, LLC | 64,943 | 2156-TLC339MN-ND | RM8.11641 | Similar |





