MAX3223IDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,235
Unit Price: RM12.49000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,027
Unit Price: RM10.48000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: RM51.97000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,864
Unit Price: RM51.97000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: RM51.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,414
Unit Price: RM10.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM4.51026
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.37194
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,145
Unit Price: RM32.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,316
Unit Price: RM32.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,255
Unit Price: RM41.57000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223IDBR

DigiKey Part Number
296-13090-2-ND - Tape & Reel (TR)
296-13090-1-ND - Cut Tape (CT)
296-13090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223IDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types