
MCT8316Z0RRGFR | |
|---|---|
DigiKey Part Number | 296-MCT8316Z0RRGFRTR-ND - Tape & Reel (TR) 296-MCT8316Z0RRGFRCT-ND - Cut Tape (CT) 296-MCT8316Z0RRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0RRGFR |
Description | 40-V MAX, 8-A PEAK, SENSORED TRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0RRGFR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 40-VQFN (7x5) |
Interface SPI | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 10 | RM13.82200 | RM138.22 |
| 25 | RM12.72480 | RM318.12 |
| 100 | RM11.51860 | RM1,151.86 |
| 250 | RM10.94376 | RM2,735.94 |
| 500 | RM10.94122 | RM5,470.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM9.95941 | RM29,878.23 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |




