PC16550DVX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 521
Unit Price: RM27.97000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 159
Unit Price: RM25.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 109
Unit Price: RM25.69000
Datasheet
UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)
44-LCC (J-Lead)

PC16550DVX/NOPB

DigiKey Part Number
PC16550DVX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC16550DVX/NOPB
Description
IC RCVR/TX UNIVER W/FIFO 44-PLCC
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
PC16550DVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
4.5V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types