MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2132IPWR

DigiKey Part Number
296-23367-2-ND - Tape & Reel (TR)
296-23367-1-ND - Cut Tape (CT)
296-23367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2132IPWR
Description
IC MCU 16BIT 8KB FLASH 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2132IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
28-TSSOP
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430F1232IPWRTexas Instruments2,443296-26177-1-NDRM26.71000Similar
In-Stock: 1,545
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.87000RM21.87
10RM16.69800RM166.98
25RM15.40680RM385.17
100RM13.98580RM1,398.58
250RM13.30852RM3,327.13
500RM13.26802RM6,634.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM12.28770RM24,575.40
Manufacturers Standard Package
Unit Price without VAT:RM21.87000
Unit Price with VAT:RM24.05700