
MSP430F2132IRHBR | |
|---|---|
DigiKey Part Number | 296-23368-2-ND - Tape & Reel (TR) 296-23368-1-ND - Cut Tape (CT) 296-23368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2132IRHBR |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2132IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM16.05600 | RM160.56 |
| 25 | RM14.81440 | RM370.36 |
| 100 | RM13.44800 | RM1,344.80 |
| 250 | RM12.79664 | RM3,199.16 |
| 500 | RM12.40406 | RM6,202.03 |
| 1,000 | RM12.08099 | RM12,080.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM11.68197 | RM35,045.91 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |

