MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5131IRSBT

DigiKey Part Number
296-MSP430F5131IRSBTTR-ND - Tape & Reel (TR)
296-MSP430F5131IRSBTCT-ND - Cut Tape (CT)
296-MSP430F5131IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5131IRSBT
Description
IC MCU 16BIT 8KB FLASH 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5131IRSBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-WQFN (5x5)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.91000RM13.91
10RM10.48400RM104.84
25RM9.62160RM240.54
100RM8.67470RM867.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM8.22324RM2,055.81
500RM7.95108RM3,975.54
750RM7.81480RM5,861.10
1,250RM7.66383RM9,579.79
1,750RM7.57558RM13,257.27
2,500RM7.49070RM18,726.75
Manufacturers Standard Package
Unit Price without VAT:RM13.91000
Unit Price with VAT:RM15.30100

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC