


MSP430F5239IRGCT | |
|---|---|
DigiKey Part Number | 296-MSP430F5239IRGTR-ND - Tape & Reel (TR) 296-MSP430F5239IRGCT-ND - Cut Tape (CT) 296-MSP430F5239IRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5239IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5239IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.08000 | RM26.08 |
| 10 | RM20.05500 | RM200.55 |
| 25 | RM18.55280 | RM463.82 |
| 100 | RM16.89980 | RM1,689.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM16.11192 | RM4,027.98 |
| 500 | RM15.63716 | RM7,818.58 |
| 750 | RM15.39925 | RM11,549.44 |
| 1,250 | RM15.13584 | RM18,919.80 |
| 1,750 | RM14.98184 | RM26,218.22 |
| 2,500 | RM14.83377 | RM37,084.42 |
| Unit Price without VAT: | RM26.08000 |
|---|---|
| Unit Price with VAT: | RM28.68800 |

