
MSP430F5326IZXHR | |
|---|---|
DigiKey Part Number | 296-MSP430F5326IZXHRTR-ND - Tape & Reel (TR) 296-MSP430F5326IZXHRCT-ND - Cut Tape (CT) 296-MSP430F5326IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5326IZXHR |
Description | IC MCU 16BIT 96KB FLASH 80NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-NFBGA (5x5) | |
Package / Case | 80-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM17.09643 | RM42,741.08 |
| Unit Price without VAT: | RM17.09643 |
|---|---|
| Unit Price with VAT: | RM18.80607 |

