
MSP430F5659IZCAR | |
|---|---|
DigiKey Part Number | 296-MSP430F5659IZCARTR-ND - Tape & Reel (TR) 296-MSP430F5659IZCARCT-ND - Cut Tape (CT) 296-MSP430F5659IZCARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5659IZCAR |
Description | IC MCU 16BIT 512KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5659IZCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.57000 | RM51.57 |
| 10 | RM40.61400 | RM406.14 |
| 25 | RM37.86800 | RM946.70 |
| 100 | RM34.85320 | RM3,485.32 |
| 250 | RM33.41576 | RM8,353.94 |
| 500 | RM32.54936 | RM16,274.68 |
| 1,000 | RM31.83650 | RM31,836.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM31.08365 | RM77,709.12 |
| Unit Price without VAT: | RM51.57000 |
|---|---|
| Unit Price with VAT: | RM56.72700 |

