MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2755IDA38R

DigiKey Part Number
296-46274-2-ND - Tape & Reel (TR)
296-46274-1-ND - Cut Tape (CT)
296-46274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2755IDA38R
Description
IC MCU 16BIT 32KB FLASH 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2755IDA38R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.95000RM13.95
10RM10.50400RM105.04
25RM9.64040RM241.01
100RM8.69240RM869.24
250RM8.24028RM2,060.07
500RM7.96770RM3,983.85
1,000RM7.74336RM7,743.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM7.55870RM15,117.40
4,000RM7.40672RM29,626.88
Manufacturers Standard Package
Unit Price without VAT:RM13.95000
Unit Price with VAT:RM15.34500