
MSPM0L1306TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1306TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1306TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306TRHBR |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306TRHBR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.83800 | RM48.38 |
| 25 | RM4.39720 | RM109.93 |
| 100 | RM3.90890 | RM390.89 |
| 250 | RM3.67632 | RM919.08 |
| 500 | RM3.53616 | RM1,768.08 |
| 1,000 | RM3.47827 | RM3,478.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.27826 | RM9,834.78 |
| 6,000 | RM3.20851 | RM19,251.06 |
| 9,000 | RM3.17359 | RM28,562.31 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |



