
NE5532DRG4 | |
|---|---|
DigiKey Part Number | 296-44326-2-ND - Tape & Reel (TR) 296-44326-1-ND - Cut Tape (CT) 296-44326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532DRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.56500 | RM25.65 |
| 25 | RM2.31200 | RM57.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.51524 | RM3,788.10 |
| 5,000 | RM1.47674 | RM7,383.70 |
| 7,500 | RM1.45747 | RM10,931.02 |
| 12,500 | RM1.43611 | RM17,951.38 |
| 17,500 | RM1.42362 | RM24,913.35 |
| 25,000 | RM1.41161 | RM35,290.25 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

