MFR Recommended

NS16C2752TVA/NOPB | |
|---|---|
DigiKey Part Number | NS16C2752TVA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | NS16C2752TVA/NOPB |
Description | IC UART DUAL 64BYTE 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | NS16C2752TVA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |


