
O3853AQDCARQ1 | |
|---|---|
DigiKey Part Number | 296-O3853AQDCARQ1TR-ND - Tape & Reel (TR) 296-O3853AQDCARQ1CT-ND - Cut Tape (CT) 296-O3853AQDCARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O3853AQDCARQ1 |
Description | AUTOMOTIVE HIGH VOLTAGE POWER MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 120mA | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.15000 | RM32.15 |
| 10 | RM24.90100 | RM249.01 |
| 25 | RM23.09160 | RM577.29 |
| 100 | RM21.10340 | RM2,110.34 |
| 250 | RM20.15576 | RM5,038.94 |
| 500 | RM19.58440 | RM9,792.20 |
| 1,000 | RM19.11428 | RM19,114.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM18.72728 | RM37,454.56 |
| Unit Price without VAT: | RM32.15000 |
|---|---|
| Unit Price with VAT: | RM35.36500 |

