
OP-07DP | |
|---|---|
DigiKey Part Number | 296-OP-07DP-ND |
Manufacturer | |
Manufacturer Product Number | OP-07DP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP-07DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 10 | RM13.17900 | RM131.79 |
| 50 | RM11.49780 | RM574.89 |
| 100 | RM10.97720 | RM1,097.72 |
| 250 | RM10.42728 | RM2,606.82 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |

