
OPA1637DGKT | |
|---|---|
DigiKey Part Number | 296-OPA1637DGKTTR-ND - Tape & Reel (TR) 296-OPA1637DGKTCT-ND - Cut Tape (CT) 296-OPA1637DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1637DGKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 9.2 MHz | |
-3db Bandwidth | 7 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.05000 | RM15.05 |
| 10 | RM11.36700 | RM113.67 |
| 25 | RM10.44400 | RM261.10 |
| 100 | RM9.42880 | RM942.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.94476 | RM2,236.19 |
| 500 | RM8.65288 | RM4,326.44 |
| 750 | RM8.50677 | RM6,380.08 |
| 1,250 | RM8.34489 | RM10,431.11 |
| 1,750 | RM8.25027 | RM14,437.97 |
| 2,500 | RM8.15924 | RM20,398.10 |
| Unit Price without VAT: | RM15.05000 |
|---|---|
| Unit Price with VAT: | RM16.55500 |






