
OPA211AIDGKT | |
|---|---|
DigiKey Part Number | 296-23403-2-ND - Tape & Reel (TR) 296-23403-1-ND - Cut Tape (CT) 296-23403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.05000 | RM41.05 |
| 10 | RM32.07900 | RM320.79 |
| 25 | RM29.83520 | RM745.88 |
| 100 | RM27.36800 | RM2,736.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM26.19172 | RM6,547.93 |
| 500 | RM25.48274 | RM12,741.37 |
| 750 | RM25.12775 | RM18,845.81 |
| 1,250 | RM24.73438 | RM30,917.98 |
| Unit Price without VAT: | RM41.05000 |
|---|---|
| Unit Price with VAT: | RM45.15500 |





