OPA2134UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,580
Unit Price: RM21.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 227
Unit Price: RM22.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,002
Unit Price: RM22.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: RM22.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: RM17.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: RM17.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM9.48304
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.56000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: RM1.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: RM36.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,977
Unit Price: RM36.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,173
Unit Price: RM32.11000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2134UA/2K5G4

DigiKey Part Number
OPA2134UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2134UA/2K5G4
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2134UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes