OPA2234UA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34,643
Unit Price: RM10.87000
Datasheet

Similar


STMicroelectronics
In Stock: 137,617
Unit Price: RM5.24000
Datasheet

Similar


STMicroelectronics
In Stock: 4,299
Unit Price: RM1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 5,039
Unit Price: RM0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 4,466
Unit Price: RM0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 6,070
Unit Price: RM1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 559
Unit Price: RM1.10000
Datasheet

Similar


STMicroelectronics
In Stock: 39,615
Unit Price: RM0.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM39.85633
Datasheet

Similar


Analog Devices Inc.
In Stock: 289
Unit Price: RM39.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,759
Unit Price: RM39.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 317
Unit Price: RM57.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM34.87198
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2234UA/2K5

DigiKey Part Number
296-41348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2234UA/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2234UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types