Direct
Similar
Similar
Similar
Similar

OPA2336E/2K5 | |
|---|---|
DigiKey Part Number | 296-41351-2-ND - Tape & Reel (TR) 296-41351-1-ND - Cut Tape (CT) 296-41351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336E/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM12.85600 | RM128.56 |
| 25 | RM11.82800 | RM295.70 |
| 100 | RM10.69990 | RM1,069.99 |
| 250 | RM10.16188 | RM2,540.47 |
| 500 | RM9.83762 | RM4,918.81 |
| 1,000 | RM9.57069 | RM9,570.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.28891 | RM23,222.27 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |




