
OPA2691IDR | |
|---|---|
DigiKey Part Number | OPA2691IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2691IDR |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2691IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 10.2mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.33874 | RM38,346.85 |
| Unit Price without VAT: | RM15.33874 |
|---|---|
| Unit Price with VAT: | RM16.87261 |


