
OPA2810IDGKT | |
|---|---|
DigiKey Part Number | 296-50294-2-ND - Tape & Reel (TR) 296-50294-1-ND - Cut Tape (CT) 296-50294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDGKT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 27 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 243V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.20000 | RM26.20 |
| 10 | RM20.14100 | RM201.41 |
| 25 | RM18.62360 | RM465.59 |
| 100 | RM16.95850 | RM1,695.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM16.16456 | RM4,041.14 |
| 500 | RM15.68608 | RM7,843.04 |
| 750 | RM15.44643 | RM11,584.82 |
| 1,250 | RM15.18088 | RM18,976.10 |
| 1,750 | RM15.02565 | RM26,294.89 |
| 2,500 | RM14.87630 | RM37,190.75 |
| Unit Price without VAT: | RM26.20000 |
|---|---|
| Unit Price with VAT: | RM28.82000 |

