Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA316IDBVT

DigiKey Part Number
296-OPA316IDBVTTR-ND - Tape & Reel (TR)
296-OPA316IDBVTCT-ND - Cut Tape (CT)
296-OPA316IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA316IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA316IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM5.39800RM53.98
25RM4.91240RM122.81
100RM4.37930RM437.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.12504RM1,031.26
500RM3.97176RM1,985.88
750RM3.89497RM2,921.23
1,250RM3.80989RM4,762.36
1,750RM3.76018RM6,580.32
2,500RM3.71233RM9,280.83
6,250RM3.60936RM22,558.50
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300

Other Suppliers on DigiKey

1,794In Stock
Ships from Rochester Electronics, LLC