Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA336NA/250

DigiKey Part Number
OPA336NATR-ND - Tape & Reel (TR)
OPA336NACT-ND - Cut Tape (CT)
OPA336NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA336NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA336NA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.03V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6001T-I/OTMicrochip Technology113,007MCP6001T-I/OTCT-NDRM1.18000Similar
MCP606T-I/OTMicrochip Technology2,324MCP606T-I/OTCT-NDRM3.23000Similar
MCP6286T-E/OTMicrochip Technology5,963MCP6286T-E/OTCT-NDRM2.76000Similar
NCS325SN2T1Gonsemi15,924NCS325SN2T1GOSCT-NDRM2.52000Similar
TSV851ILTSTMicroelectronics1,498497-12101-1-NDRM4.85000Similar
In-Stock: 1,412
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.06000RM12.06
10RM9.01100RM90.11
25RM8.25040RM206.26
100RM7.41630RM741.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.01824RM1,754.56
500RM6.77854RM3,389.27
750RM6.65844RM4,993.83
1,250RM6.52540RM8,156.75
1,750RM6.44759RM11,283.28
2,500RM6.37282RM15,932.05
Manufacturers Standard Package
Unit Price without VAT:RM12.06000
Unit Price with VAT:RM13.26600