Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA343UA/2K5

DigiKey Part Number
296-OPA343UA/2K5TR-ND - Tape & Reel (TR)
296-OPA343UA/2K5CT-ND - Cut Tape (CT)
296-OPA343UA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA343UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA343UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
2 mV
Current - Supply
850µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.57000RM9.57
10RM7.11600RM71.16
25RM6.49960RM162.49
100RM5.82170RM582.17
250RM5.49836RM1,374.59
500RM5.30364RM2,651.82
1,000RM5.14332RM5,143.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.97406RM12,435.15
5,000RM4.87208RM24,360.40
7,500RM4.82103RM36,157.73
Manufacturers Standard Package
Unit Price without VAT:RM9.57000
Unit Price with VAT:RM10.52700

Other Suppliers on DigiKey

23,357In Stock
Ships from Rochester Electronics, LLC