Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA353NA/250

DigiKey Part Number
OPA353NATR-ND - Tape & Reel (TR)
OPA353NACT-ND - Cut Tape (CT)
OPA353NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA353NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA353NA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
5.2mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
22V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
44 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.10000RM22.10
10RM16.88700RM168.87
25RM15.58520RM389.63
100RM14.15210RM1,415.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM13.46928RM3,367.32
500RM13.05772RM6,528.86
750RM12.85165RM9,638.74
1,250RM12.62316RM15,778.95
1,750RM12.48969RM21,856.96
2,500RM12.36136RM30,903.40
Manufacturers Standard Package
Unit Price without VAT:RM22.10000
Unit Price with VAT:RM24.31000