MFR Recommended

OPA360AIDCKRG4 | |
|---|---|
DigiKey Part Number | OPA360AIDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA360AIDCKRG4 |
Description | IC AMP REC FILTR SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA360AIDCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Reconstruction Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 6 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.87719 | RM5,631.57 |
| 6,000 | RM1.83333 | RM10,999.98 |
| 9,000 | RM1.81135 | RM16,302.15 |
| 15,000 | RM1.78702 | RM26,805.30 |
| 21,000 | RM1.77280 | RM37,228.80 |
| Unit Price without VAT: | RM1.87719 |
|---|---|
| Unit Price with VAT: | RM2.06491 |


