
OPA380AIDGKR | |
|---|---|
DigiKey Part Number | 296-38195-2-ND - Tape & Reel (TR) 296-38195-1-ND - Cut Tape (CT) 296-38195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA380AIDGKR |
Description | IC TRANSIMPEDANCE 1 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA380AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 7.5mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.76000 | RM20.76 |
| 10 | RM15.85100 | RM158.51 |
| 25 | RM14.62360 | RM365.59 |
| 100 | RM13.27230 | RM1,327.23 |
| 250 | RM12.62816 | RM3,157.04 |
| 500 | RM12.24000 | RM6,120.00 |
| 1,000 | RM11.92039 | RM11,920.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.58313 | RM28,957.83 |
| Unit Price without VAT: | RM20.76000 |
|---|---|
| Unit Price with VAT: | RM22.83600 |









