
OPA4377AIPWR | |
|---|---|
DigiKey Part Number | 296-44360-2-ND - Tape & Reel (TR) 296-44360-1-ND - Cut Tape (CT) 296-44360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4377AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4377AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM7.73800 | RM77.38 |
| 25 | RM7.07480 | RM176.87 |
| 100 | RM6.34690 | RM634.69 |
| 250 | RM5.99936 | RM1,499.84 |
| 500 | RM5.78990 | RM2,894.95 |
| 1,000 | RM5.61757 | RM5,617.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.47568 | RM10,951.36 |
| 4,000 | RM5.35889 | RM21,435.56 |
| 6,000 | RM5.30042 | RM31,802.52 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

