Power Amplifier 1 Circuit TO-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA501AM

DigiKey Part Number
OPA501AM-ND
Manufacturer
Manufacturer Product Number
OPA501AM
Description
IC POWER 1 CIRCUIT TO3-8
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-3-8
Datasheet
 Datasheet
EDA/CAD Models
OPA501AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
5 mV
Current - Supply
2.6mA
Current - Output / Channel
10 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
72 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-3-8
Supplier Device Package
TO-3-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.