J-FET Amplifier 1 Circuit 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA818IDRGR

DigiKey Part Number
296-OPA818IDRGRTR-ND - Tape & Reel (TR)
296-OPA818IDRGRCT-ND - Cut Tape (CT)
296-OPA818IDRGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA818IDRGR
Description
IC OPAMP JFET 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA818IDRGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.25 mV
Mfr
Current - Supply
26.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
6 V
Amplifier Type
Voltage - Supply Span (Max)
13 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Slew Rate
1400V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2.7 GHz
Package / Case
8-WFDFN Exposed Pad
-3db Bandwidth
765 MHz
Supplier Device Package
8-SON (3x3)
Current - Input Bias
25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,216
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM57.25000RM57.25
10RM45.17600RM451.76
25RM42.15960RM1,053.99
100RM38.84410RM3,884.41
250RM38.82160RM9,705.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM34.55859RM103,675.77
Manufacturers Standard Package
Unit Price without VAT:RM57.25000
Unit Price with VAT:RM62.97500