New Product
Standard (General Purpose) Amplifier 1 Circuit Single-Ended Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA858YR

DigiKey Part Number
296-OPA858YRTR-ND - Tape & Reel (TR)
296-OPA858YRCT-ND - Cut Tape (CT)
296-OPA858YRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA858YR
Description
5.5 GHZ GAIN BANDWIDTH PRODUCT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2000V/µs
Gain Bandwidth Product
5.5 MHz
-3db Bandwidth
1.2 GHz
Current - Input Bias
0.4 pA
Voltage - Input Offset
800 µV
Current - Supply
21mA
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.90000RM24.90
10RM19.13700RM191.37
25RM17.69200RM442.30
100RM16.10480RM1,610.48
250RM15.34804RM3,837.01
500RM14.89178RM7,445.89
1,000RM14.51638RM14,516.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM14.05260RM42,157.80
Manufacturers Standard Package
Unit Price without VAT:RM24.90000
Unit Price with VAT:RM27.39000