
OPT3001DNPRQ1 | |
|---|---|
DigiKey Part Number | 296-53431-2-ND - Tape & Reel (TR) 296-53431-1-ND - Cut Tape (CT) 296-53431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3001DNPRQ1 |
Description | SENSOR OPT 550NM AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3001DNPRQ1 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Wavelength 550nm | Package / Case 6-UDFN Exposed Pad |
Proximity Detection No | Supplier Device Package 6-USON (2x2) |
Output Type I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.15000 | RM7.15 |
| 5 | RM6.33600 | RM31.68 |
| 10 | RM6.03200 | RM60.32 |
| 25 | RM5.67240 | RM141.81 |
| 50 | RM5.42660 | RM271.33 |
| 100 | RM5.20180 | RM520.18 |
| 500 | RM4.74996 | RM2,374.98 |
| 1,000 | RM4.58188 | RM4,581.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.34364 | RM13,030.92 |
| 6,000 | RM4.20928 | RM25,255.68 |
| 9,000 | RM4.13588 | RM37,222.92 |
| Unit Price without VAT: | RM7.15000 |
|---|---|
| Unit Price with VAT: | RM7.86500 |











