Multiplexer 1 x 4:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550DR

DigiKey Part Number
2156-PCA8550DR-TITR-ND
Manufacturer
Manufacturer Product Number
PCA8550DR
Description
IC MULTIPLEXER 1 X 4:4 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA8550DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,796
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
242RM4.88562RM1,182.32
Unit Price without VAT:RM4.88562
Unit Price with VAT:RM5.37418