
PCA9306YZTR | |
|---|---|
DigiKey Part Number | 296-27958-2-ND - Tape & Reel (TR) 296-27958-1-ND - Cut Tape (CT) 296-27958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306YZTR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.26200 | RM22.62 |
| 25 | RM2.03320 | RM50.83 |
| 100 | RM1.78400 | RM178.40 |
| 250 | RM1.66488 | RM416.22 |
| 500 | RM1.59310 | RM796.55 |
| 1,000 | RM1.57939 | RM1,579.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.46103 | RM4,383.09 |
| 6,000 | RM1.42532 | RM8,551.92 |
| 9,000 | RM1.40744 | RM12,666.96 |
| 15,000 | RM1.38762 | RM20,814.30 |
| 21,000 | RM1.37604 | RM28,896.84 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |











