
PCA9545ADGVRG4 | |
|---|---|
DigiKey Part Number | PCA9545ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545ADGVRG4 |
Description | IC INTERFACE SPECIALIZED 20TVSOP |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ADGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

