PCA9554APWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,300
Unit Price: RM5.75000
Datasheet

Direct


NXP USA Inc.
In Stock: 9,634
Unit Price: RM6.15000
Datasheet

Direct


NXP USA Inc.
In Stock: 35,866
Unit Price: RM7.21000
Datasheet

Similar


NXP USA Inc.
In Stock: 345
Unit Price: RM6.03000
Datasheet

Similar


NXP USA Inc.
In Stock: 14,643
Unit Price: RM7.21000
Datasheet

Similar


NXP USA Inc.
In Stock: 10,418
Unit Price: RM6.78000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,345
Unit Price: RM6.19000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,798
Unit Price: RM9.85000
Datasheet

Similar


onsemi
In Stock: 8,553
Unit Price: RM11.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 136
Unit Price: RM4.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 926
Unit Price: RM4.49000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554APWR

DigiKey Part Number
296-21780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9554APWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types