PCF8575DBQR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM91.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,066
Unit Price: RM309.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,974
Unit Price: RM309.00000
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575DBQR

DigiKey Part Number
296-17806-2-ND - Tape & Reel (TR)
296-17806-1-ND - Cut Tape (CT)
296-17806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575DBQR
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM11.81842RM29,546.05
Manufacturers Standard Package
Unit Price without VAT:RM11.81842
Unit Price with VAT:RM13.00026