MFR Recommended

PCF8575DGVRG4 | |
|---|---|
DigiKey Part Number | PCF8575DGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8575DGVRG4 |
Description | IC XPND 400KHZ I2C SMBUS 24TVSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.57697 | RM11,153.94 |
| 4,000 | RM5.45842 | RM21,833.68 |
| 6,000 | RM5.39908 | RM32,394.48 |
| Unit Price without VAT: | RM5.57697 |
|---|---|
| Unit Price with VAT: | RM6.13467 |


