PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1520PDV

DigiKey Part Number
296-12280-5-ND
Manufacturer
Manufacturer Product Number
PCI1520PDV
Description
IC PC CARD CONTROLLER 208-LQFP
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PCI1520PDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 7.1
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM41.41000RM41.41
10RM32.35500RM323.55
36RM29.34306RM1,056.35
108RM27.49611RM2,969.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM41.41000
Unit Price with VAT:RM45.55100

Other Suppliers on DigiKey

2,519In Stock
Ships from Rochester Electronics, LLC