
PCM1601Y | |
|---|---|
DigiKey Part Number | PCM1601Y-ND |
Manufacturer | |
Manufacturer Product Number | PCM1601Y |
Description | IC DAC/AUDIO 24BIT 96K 48MQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 48-MQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BQFP | |
Supplier Device Package | 48-MQFP (12x12) | |
Base Product Number |

