ADC, Audio 24 b 192k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k I2S 28-SSOP
28-SSOP

PCM1804S1IDBRQ1

DigiKey Part Number
296-40477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1804S1IDBRQ1
Description
IC ADC/AUDIO 24BIT 192K 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1804S1IDBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM12.34038RM24,680.76
Manufacturers Standard Package
Unit Price without VAT:RM12.34038
Unit Price with VAT:RM13.57442