16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA205AU/1K

DigiKey Part Number
296-PGA205AU/1KTR-ND - Tape & Reel (TR)
296-PGA205AU/1KCT-ND - Cut Tape (CT)
296-PGA205AU/1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA205AU/1K
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA205AU/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
25 µV
Current - Supply
5.2mA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM83.76000RM83.76
10RM66.84300RM668.43
25RM62.61440RM1,565.36
100RM57.96720RM5,796.72
250RM55.75136RM13,937.84
500RM54.41642RM27,208.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM53.31746RM53,317.46
Manufacturers Standard Package
Unit Price without VAT:RM83.76000
Unit Price with VAT:RM92.13600