Audio Volume Control 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA2311U/1K

DigiKey Part Number
296-48643-2-ND - Tape & Reel (TR)
296-48643-1-ND - Cut Tape (CT)
296-48643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA2311U/1K
Description
IC VOLUME CONTROL 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA2311U/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Volume Control
Applications
Audio, Musical Instruments
Number of Channels
2
Interface
SPI
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
31.5dB ~ -95.5dB
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,708
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM39.28000RM39.28
10RM30.65700RM306.57
25RM28.49720RM712.43
100RM26.12380RM2,612.38
250RM24.99220RM6,248.05
500RM24.31012RM12,155.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM23.74870RM23,748.70
Manufacturers Standard Package
Unit Price without VAT:RM39.28000
Unit Price with VAT:RM43.20800