
PGA305ARHHT | |
|---|---|
DigiKey Part Number | 296-50279-2-ND - Tape & Reel (TR) 296-50279-1-ND - Cut Tape (CT) 296-50279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA305ARHHT |
Description | IC SIGNAL COND ANLG 36-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input I2C Output 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PGA305ARHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | I2C | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.38000 | RM48.38 |
| 10 | RM38.01300 | RM380.13 |
| 25 | RM35.42080 | RM885.52 |
| 100 | RM32.57040 | RM3,257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM31.21156 | RM7,802.89 |
| 500 | RM30.39238 | RM15,196.19 |
| 750 | RM29.98229 | RM22,486.72 |
| 1,250 | RM29.52790 | RM36,909.88 |
| Unit Price without VAT: | RM48.38000 |
|---|---|
| Unit Price with VAT: | RM53.21800 |



