- Data Pattern Generator Test and Measurement Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSIEVM

DigiKey Part Number
296-PSIEVM-ND
Manufacturer
Manufacturer Product Number
PSIEVM
Description
EVAL MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Data Pattern Generator Test and Measurement Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Test and Measurement
Function
Data Pattern Generator
Embedded
-
Utilized IC / Part
-
Primary Attributes
USB Powered
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,654.76000RM1,654.76
Manufacturers Standard Package
Unit Price without VAT:RM1,654.76000
Unit Price with VAT:RM1,820.23600