
PTB48560AAH | |
|---|---|
DigiKey Part Number | 296-20338-ND |
Manufacturer | |
Manufacturer Product Number | PTB48560AAH |
Description | DC DC CONVERTER 3.6-5.5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48560AAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.39" H (51.9mm x 26.5mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM329.32167 | RM3,951.86 |
| Unit Price without VAT: | RM329.32167 |
|---|---|
| Unit Price with VAT: | RM362.25384 |

